HES112G350V3C1NF vs HES112G350V3C0PG feature comparison

HES112G350V3C1NF Cornell Dubilier Electronics Inc

Buy Now Datasheet

HES112G350V3C0PG Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 1100 µF 1100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 50.8 mm 50.8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 99 mΩ 99 mΩ
Length 79.4 mm 79.4 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 4000 mA 4000 mA
Surface Mount NO NO
Terminal Pitch 22.2 mm 22.2 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare HES112G350V3C1NF with alternatives

Compare HES112G350V3C0PG with alternatives