HERA805G vs SFA86G feature comparison

HERA805G RFE International Inc

Buy Now Datasheet

SFA86G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 8 A 8 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Base Number Matches 1 2
Rohs Code Yes
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.035 µs
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare HERA805G with alternatives

Compare SFA86G with alternatives