HER306 vs HER306X0G feature comparison

HER306 Wuxi Xuyang Electronic Co Ltd

Buy Now Datasheet

HER306X0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WUXI XUYANG ELECTRONIC CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.85 V 1.7 V
JEDEC-95 Code DO-27 DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 10 µA 10 µA
Reverse Recovery Time-Max 0.07 µs 0.075 µs
Reverse Test Voltage 600 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 39 1
Rohs Code Yes
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.80
Terminal Finish PURE TIN

Compare HER306 with alternatives

Compare HER306X0G with alternatives