HER306
vs
BY253G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
WUXI XUYANG ELECTRONIC CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.85 V
1 V
JEDEC-95 Code
DO-27
DO-201AD
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
10 µA
5 µA
Reverse Recovery Time-Max
0.07 µs
Reverse Test Voltage
600 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
39
2
ECCN Code
EAR99
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
Matte Tin (Sn)
Compare HER306 with alternatives
Compare BY253G with alternatives