HER301-G vs SFR301 feature comparison

HER301-G Comchip Technology Corporation Ltd

Buy Now Datasheet

SFR301 Master Instrument Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD MASTER INSTRUMENT CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
JEDEC-95 Code DO-27
JESD-30 Code O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.05 µs 0.1 µs
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2 10
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HER301-G with alternatives

Compare SFR301 with alternatives