Part Details for SFR301 by Master Instrument Corp
Overview of SFR301 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SFR301
SFR301 CAD Models
SFR301 Part Data Attributes
|
SFR301
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SFR301
Master Instrument Corp
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SFR301
This table gives cross-reference parts and alternative options found for SFR301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR301 | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Taiwan Semiconductor | SFR301 vs SFR301 |
GP30A | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Taiwan Semiconductor | SFR301 vs GP30A |
MR850 | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Taiwan Semiconductor | SFR301 vs MR850 |
S380D | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Telefunken Microelectronics Gmbh | SFR301 vs S380D |
CGRB301-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SFR301 vs CGRB301-HF |