HER208 vs FFMAF207 feature comparison

HER208 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

FFMAF207 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD LESHAN RADIO CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.3 V
JEDEC-95 Code DO-204AC
JESD-30 Code O-XALF-W2 R-PDSO-F2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.075 µs 0.5 µs
Surface Mount NO YES
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Base Number Matches 37 1
Package Description R-PDSO-F2
HTS Code 8541.10.00.80
Application FAST RECOVERY
Diode Element Material SILICON
Operating Temperature-Min -55 °C
Reverse Current-Max 5 µA

Compare HER208 with alternatives

Compare FFMAF207 with alternatives