HER208 vs HS2MALHM3G feature comparison

HER208 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

HS2MALHM3G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.7 V
JEDEC-95 Code DO-204AC
JESD-30 Code O-XALF-W2 R-PDSO-F2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.075 µs 0.075 µs
Surface Mount NO YES
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Base Number Matches 37 1
HTS Code 8541.10.00.80
Date Of Intro 2020-06-05
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE
Application EFFICIENCY
Diode Element Material SILICON
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reverse Current-Max 1 µA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare HER208 with alternatives

Compare HS2MALHM3G with alternatives