HER207
vs
RS2KB-HF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BYTESONIC ELECTRONICS CO LTD
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.85 V
|
1.3 V
|
Non-rep Pk Forward Current-Max |
60 A
|
60 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
2 A
|
2 A
|
Rep Pk Reverse Voltage-Max |
800 V
|
800 V
|
Reverse Recovery Time-Max |
0.07 µs
|
0.5 µs
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.10.00.80
|
Date Of Intro |
|
2019-12-09
|
Samacsys Manufacturer |
|
Comchip Technology
|
Application |
|
FAST RECOVERY
|
Breakdown Voltage-Min |
|
800 V
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
800 V
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare HER207 with alternatives
Compare RS2KB-HF with alternatives