HER106-G vs RS1006FL-T1-LF feature comparison

HER106-G Comchip Technology Corporation Ltd

Buy Now Datasheet

RS1006FL-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.075 µs 0.25 µs
Surface Mount NO YES
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Base Number Matches 2 1
HTS Code 8541.10.00.80
Diode Element Material SILICON
Operating Temperature-Min -55 °C

Compare HER106-G with alternatives

Compare RS1006FL-T1-LF with alternatives