HER106-G vs HS1JBF1 feature comparison

HER106-G Sensitron Semiconductors

Buy Now Datasheet

HS1JBF1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR YANGZHOU YANGJIE ELECTRONICS CO LTD
Part Package Code DO-41
Package Description O-PALF-W2 R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-214AA
JESD-30 Code O-PALF-W2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.07 µs 0.075 µs
Surface Mount NO YES
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 2 1
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN

Compare HER106-G with alternatives

Compare HS1JBF1 with alternatives