HER101-B
vs
HER101-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
2
Rohs Code
No
Application
EFFICIENCY
Breakdown Voltage-Min
50 V
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-41
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Peak Reflow Temperature (Cel)
240
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
0.005 µA
Reverse Test Voltage
50 V
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare HER101-B with alternatives
Compare HER101-A with alternatives