Part Details for HER101-A by Micro Commercial Components
Overview of HER101-A by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER101-A
HER101-A CAD Models
HER101-A Part Data Attributes
|
HER101-A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
HER101-A
Micro Commercial Components
Rectifier Diode,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HER101-A
This table gives cross-reference parts and alternative options found for HER101-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER101-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HER101U01 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | HER101-A vs HER101U01 |
HER101-B | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | HER101-A vs HER101-B |
HER101H03-1 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | HER101-A vs HER101H03-1 |
HER101S-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | HER101-A vs HER101S-TP-HF |
HER101H02-2 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | HER101-A vs HER101H02-2 |
HER101-B | Micro Commercial Components | Check for Price | Rectifier Diode, | HER101-A vs HER101-B |
HER101S-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | HER101-A vs HER101S-BP-HF |
HER101M02 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | HER101-A vs HER101M02 |
HER101 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | HER101-A vs HER101 |