HEF4894BPN vs HEF4894BP,112 feature comparison

HEF4894BPN NXP Semiconductors

Buy Now Datasheet

HEF4894BP,112 Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Display Mode SEGMENT SEGMENT
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 12 12
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 15 V 15 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 10 V 10 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
fmax-Min 5 MHz 5 MHz
Base Number Matches 1 2
Manufacturer Package Code SOT146-1
Factory Lead Time 4 Weeks
Samacsys Manufacturer Nexperia
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD