HEF4894BP,112 vs HEF4894BP feature comparison

HEF4894BP,112 NXP Semiconductors

Buy Now Datasheet

HEF4894BP NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description PLASTIC, DIP-20 DIP, DIP20,.3
Pin Count 20 20
Manufacturer Package Code SOT146-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Data Input Mode SERIAL SERIAL
Display Mode SEGMENT
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e4 e4
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 12 12
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 15 V 15 V
Supply Voltage-Min 5 V 3 V
Supply Voltage-Nom 10 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
fmax-Min 5 MHz 5 MHz
Base Number Matches 1 5
Pbfree Code Yes
ECCN Code EAR99
Length 26.73 mm
Seated Height-Max 4.2 mm
Technology CMOS
Width 7.62 mm

Compare HEF4894BP,112 with alternatives

Compare HEF4894BP with alternatives