HEF4538BT,653
vs
5962-9055701EA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
DEFENSE LOGISTICS AGENCY
Part Package Code
SOP
Package Description
PLASTIC, SOT-108, SO-14
CERAMIC, DIP-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e4
e0
Length
9.9 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
2
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
460 ns
600 ns
Qualification Status
Not Qualified
Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Base Number Matches
1
1
Screening Level
MIL-STD-883
Compare HEF4538BT,653 with alternatives
HEF4538BT,653 vs 935200670118
HEF4538BT,653 vs CD4538BCWM
HEF4538BT,653 vs HEF4538BT
HEF4538BT,653 vs HEC4538BT,112
HEF4538BT,653 vs HCF4538BM1
HEF4538BT,653 vs HEF4538BTD
HEF4538BT,653 vs 933507970653
HEF4538BT,653 vs HCF4538M013TR
HEF4538BT,653 vs CD4538BCMX_NL
Compare 5962-9055701EA with alternatives