5962-9055701EA
vs
74HC423D,653
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERSIL CORP
NXP SEMICONDUCTORS
Part Package Code
DIP
SOP
Package Description
CERAMIC, DIP-16
3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
HC/UH
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e4
Logic IC Type
MONOSTABLE MULTIVIBRATOR
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
2
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Propagation Delay (tpd)
600 ns
77 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
18 V
6 V
Supply Voltage-Min (Vsup)
3 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Manufacturer Package Code
SOT109-1
Factory Lead Time
4 Weeks
Additional Feature
RETRIGGERABLE
Length
9.9 mm
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare 5962-9055701EA with alternatives
Compare 74HC423D,653 with alternatives
74HC423D,653 vs HD74HC423ARP
74HC423D,653 vs CD74HC4538M96G4
74HC423D,653 vs GD54HC423D
74HC423D,653 vs M74HC423M1
74HC423D,653 vs MM74HC4538M
74HC423D,653 vs 74HC423D
74HC423D,653 vs 74HC423D,652
74HC423D,653 vs CD74HC4538M
74HC423D,653 vs 933713960652