HEF4067BT-T
vs
MC14067BDWR2G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
SOIC
SOIC−24 WB
Package Description
SOP,
SOIC-24
Pin Count
24
24
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
15.4 mm
15.395 mm
Number of Channels
16
16
Number of Functions
1
1
Number of Terminals
24
24
Off-state Isolation-Nom
50 dB
40 dB
On-state Resistance Match-Nom
25 Ω
25 Ω
On-state Resistance-Max (Ron)
2500 Ω
1050 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
15 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
435 ns
625 ns
Switch-on Time-Max
340 ns
600 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
0.0751
Factory Lead Time
9 Weeks
Samacsys Manufacturer
onsemi
JESD-609 Code
e3
Moisture Sensitivity Level
3
Package Equivalence Code
SOP24,.4
Peak Reflow Temperature (Cel)
260
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.6 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare HEF4067BT-T with alternatives
Compare MC14067BDWR2G with alternatives