HEF4067BT-T vs CD74HC4067EE4 feature comparison

HEF4067BT-T NXP Semiconductors

Buy Now Datasheet

CD74HC4067EE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP24,.6
Pin Count 24 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G24 R-PDIP-T24
Length 15.4 mm 31 mm
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 24 24
Off-state Isolation-Nom 50 dB 75 dB
On-state Resistance Match-Nom 25 Ω 10 Ω
On-state Resistance-Max (Ron) 2500 Ω 180 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 6.35 mm
Supply Voltage-Max (Vsup) 15 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Switch-off Time-Max 435 ns 58 ns
Switch-on Time-Max 340 ns 60 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Package Equivalence Code DIP24,.6
Signal Current-Max 0.025 A
Switching BREAK-BEFORE-MAKE
Terminal Finish NICKEL PALLADIUM GOLD

Compare HEF4067BT-T with alternatives

Compare CD74HC4067EE4 with alternatives