HEF4046BP,652 vs 74HCT4046AN,112 feature comparison

HEF4046BP,652 NXP Semiconductors

Buy Now Datasheet

74HCT4046AN,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 SOT-38-1, DIP-16
Pin Count 16 16
Manufacturer Package Code SOT38-4 SOT38-4
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP
Analog IC - Other Type PHASE LOCKED LOOP PLL FREQUENCY SYNTHESIZER
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e4 e4
Length 21.6 mm 19.09 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 4.06 mm
Supply Voltage-Max (Vsup) 15 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Additional Feature WITH THREE PHASE COMPARATORS
Supply Voltage-Nom (Vsup) 5 V
Technology CMOS

Compare HEF4046BP,652 with alternatives

Compare 74HCT4046AN,112 with alternatives