HEF4031BP vs HEF4031BPB feature comparison

HEF4031BP NXP Semiconductors

Buy Now Datasheet

HEF4031BPB NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING
Count Direction RIGHT RIGHT
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 21.6 mm 21.6 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type SERIAL IN SERIAL OUT SERIAL IN SERIAL OUT
Max Frequency@Nom-Sup 2500000 Hz
Number of Bits 64 64
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 380 ns 380 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 4.7 mm
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 2.5 MHz 2.5 MHz
Base Number Matches 3 1

Compare HEF4031BP with alternatives

Compare HEF4031BPB with alternatives