HEF4022BD vs CD4022BPWG4 feature comparison

HEF4022BD NXP Semiconductors

Buy Now Datasheet

CD4022BPWG4 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, DIP16,.3 TSSOP,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK JOHNSON COUNTER WITH 8 DECODED OUTPUTS
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T16 R-PDSO-G16
Load Capacitance (CL) 50 pF
Load/Preset Input NO YES
Logic IC Type RING COUNTER RING COUNTER
Max Frequency@Nom-Sup 3000000 Hz
Max I(ol) 0.00035999999999999997 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 390 ns 650 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 1.2 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 4.4 mm
fmax-Min 24 MHz 5.5 MHz
Base Number Matches 3 1
Length 5 mm

Compare HEF4022BD with alternatives

Compare CD4022BPWG4 with alternatives