Part Details for CD4022BPWG4 by Rochester Electronics LLC
Overview of CD4022BPWG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4022BPWG4
CD4022BPWG4 CAD Models
CD4022BPWG4 Part Data Attributes
|
CD4022BPWG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4022BPWG4
Rochester Electronics LLC
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 8 DECODED OUTPUTS | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 650 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 5.5 MHz |
Alternate Parts for CD4022BPWG4
This table gives cross-reference parts and alternative options found for CD4022BPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4022BPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4022BPWG4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP RING COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4022BPWG4 vs CD4022BPWG4 |
CD4022BPWE4 | CMOS Octal Counter with 8 Decoded Outputs 16-TSSOP -55 to 125 | Texas Instruments | CD4022BPWG4 vs CD4022BPWE4 |
CD4022BPW | CMOS Octal Counter with 8 Decoded Outputs 16-TSSOP -55 to 125 | Texas Instruments | CD4022BPWG4 vs CD4022BPW |