HEF4016BT,652
vs
935174980112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, SO-14
SSOP,
Pin Count
14
16
Manufacturer Package Code
SOT108-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
5V NOMINAL ALSO AVAILABLE
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G14
R-PDSO-G16
JESD-609 Code
e4
e4
Length
8.65 mm
6.2 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
Number of Channels
1
2
Number of Functions
4
3
Number of Terminals
14
16
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
10 Ω
2 Ω
On-state Resistance-Max (Ron)
350 Ω
165 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2 mm
Supply Voltage-Nom (Vsup)
15 V
6 V
Surface Mount
YES
YES
Switch-off Time-Max
100 ns
28 ns
Switch-on Time-Max
30 ns
37 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
3.9 mm
5.3 mm
Base Number Matches
2
2
Pbfree Code
Yes
Compare HEF4016BT,652 with alternatives
HEF4016BT,652 vs TLC4016ID
HEF4016BT,652 vs HEF4016BT,653
HEF4016BT,652 vs 933372690653
HEF4016BT,652 vs 933372690652
HEF4016BT,652 vs MAX4052CPE
HEF4016BT,652 vs 74HC4051DB,112
HEF4016BT,652 vs 935187480118
HEF4016BT,652 vs MC74HC4852AN
HEF4016BT,652 vs MAX4620EUD
Compare 935174980112 with alternatives