935174980112 vs MC74LVX4053DG feature comparison

935174980112 Nexperia

Buy Now Datasheet

MC74LVX4053DG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA ONSEMI
Package Description SSOP, SOIC-16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1998-06-23
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER 3PDT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 6.2 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 3 3
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 70 dB
On-state Resistance Match-Nom 2 Ω 10 Ω
On-state Resistance-Max (Ron) 165 Ω 26 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Nom (Vsup) 6 V 3 V
Surface Mount YES YES
Switch-off Time-Max 28 ns 28 ns
Switch-on Time-Max 37 ns 28 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC 16 LEAD
Pin Count 16
Manufacturer Package Code 751B-05
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Neg Supply Voltage-Min (Vsup) -6 V
Neg Supply Voltage-Nom (Vsup) -3 V
Package Equivalence Code SOP16,.25
Signal Current-Max 0.02 A
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.5 V
Switching BREAK-BEFORE-MAKE

Compare 935174980112 with alternatives

Compare MC74LVX4053DG with alternatives