HEC4050BD
vs
933282760652
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CMOS-TTL LEVEL TRANSLATOR
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-CDIP-T16
R-PDIP-T16
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
BUFFER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
70 ns
110 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.7 mm
Supply Voltage-Max (Vsup)
15 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
16
JESD-609 Code
e4
Length
21.6 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HEC4050BD with alternatives
Compare 933282760652 with alternatives