HDSP-5501
vs
HDSP-5501
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
DIP-10
|
DIP-10
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
14.2 mm
|
14.2 mm
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.5 V
|
2.5 V
|
JESD-609 Code |
e1
|
e1
|
Number of Characters |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
635 nm
|
635 nm
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Base Number Matches |
46
|
9
|
|
|
|
Compare HDSP-5501 with alternatives
Compare HDSP-5501 with alternatives