Part Details for HDSP-5501 by Agilent Technologies Inc
Overview of HDSP-5501 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HDSP-5501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 25 |
|
$1.6538 / $3.3075 | Buy Now |
Part Details for HDSP-5501
HDSP-5501 CAD Models
HDSP-5501 Part Data Attributes:
|
HDSP-5501
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-5501
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm, DIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for HDSP-5501
This table gives cross-reference parts and alternative options found for HDSP-5501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-5501 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm, DIP-10 | Broadcom Limited | HDSP-5501 vs HDSP-5501 |
HDSP-5501 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm, DIP-10 | Hewlett Packard Co | HDSP-5501 vs HDSP-5501 |
HDSP-5501 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.2mm, DIP-10 | Avago Technologies | HDSP-5501 vs HDSP-5501 |