HDSP-3401 vs LA-801VF feature comparison

HDSP-3401 Hewlett Packard Co

Buy Now Datasheet

LA-801VF ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HEWLETT PACKARD CO ROHM CO LTD
Package Description DIP-18
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Red Red
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 20 mm 20 mm
Forward Current-Max 0.05 A 0.02 A
Forward Voltage-Max 2 V 2.8 V
JESD-609 Code e0 e1
Number of Characters 1 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 75 °C
Operating Temperature-Min -40 °C -25 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 655 nm
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 3 5
Pbfree Code Yes

Compare HDSP-3401 with alternatives

Compare LA-801VF with alternatives