Part Details for LA-801VF by ROHM Semiconductor
Overview of LA-801VF by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LA-801VF
LA-801VF CAD Models
LA-801VF Part Data Attributes:
|
LA-801VF
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-801VF
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 20mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for LA-801VF
This table gives cross-reference parts and alternative options found for LA-801VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA-801VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTS-3401LP | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 20.32mm | Lite-On Semiconductor Corporation | LA-801VF vs LTS-3401LP |
BS-A855RD | Smart/Normal 7 Seg Numeric LED Display, Bright Red, 20.32mm, SD-39, 16 PIN | American Bright Optoelectronics | LA-801VF vs BS-A855RD |
LTS-3401LWC | Smart/Normal 7 Seg Numeric LED Display, Red, 20.32mm | Lite-On Semiconductor Corporation | LA-801VF vs LTS-3401LWC |
LTS-3401LR | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 20.32mm | Lite-On Semiconductor Corporation | LA-801VF vs LTS-3401LR |
BS-A855RD | Smart/Normal 7 Seg Numeric LED Display, Bright Red, 20.32mm | IBS Electronics Inc | LA-801VF vs BS-A855RD |
HDSP-3401 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 20mm, DIP-18 | Hewlett Packard Co | LA-801VF vs HDSP-3401 |