HDSP-332E-00000
vs
LTS-312AHR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
LITE-ON TECHNOLOGY CORP
Package Description
DIP-14
Reach Compliance Code
compliant
not_compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
7.62 mm
7.62 mm
Forward Current-Max
0.025 A
0.025 A
JESD-609 Code
e3/e1
Number of Functions
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-35 °C
-35 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Terminal Finish
TIN/TIN SILVER COPPER
Base Number Matches
2
1
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Lite-On
Additional Feature
IC COMPATIBLE
Color@Wavelength
Red
Forward Voltage-Max
2.8 V
Number of Characters
1
Peak Wavelength
635 nm
Compare HDSP-332E-00000 with alternatives
Compare LTS-312AHR with alternatives