HDSP-0760 vs HDSP-0760 feature comparison

HDSP-0760 Hewlett Packard Co

Buy Now Datasheet

HDSP-0760 Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature TTL COMPATIBLE, BUILT-IN MEMORY, WITH DECODER/DRIVER BUILT-IN MEMORY, WITH DECODER/DRIVER, TTL COMPATIBLE
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red Red
Configuration COMPLEX COMPLEX
Display Height 7.4 mm 7.4 mm
JESD-609 Code e0 e1
Number of Characters 1 1
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY
Peak Wavelength 635 nm 635 nm
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Base Number Matches 3 3
Pbfree Code Yes
Samacsys Manufacturer Avago Technologies
Forward Current-Max 0.01 A