Datasheets
HDSP-0760 by:

4X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 7.4mm

Part Details for HDSP-0760 by Avago Technologies

Overview of HDSP-0760 by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for HDSP-0760

HDSP-0760 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HDSP-0760 Part Data Attributes:

HDSP-0760 Avago Technologies
Buy Now Datasheet
Compare Parts:
HDSP-0760 Avago Technologies 4X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 7.4mm
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Additional Feature BUILT-IN MEMORY, WITH DECODER/DRIVER, TTL COMPATIBLE
Color HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration COMPLEX
Display Height 7.4 mm
Forward Current-Max 0.01 A
JESD-609 Code e1
Number of Characters 1
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY
Peak Wavelength 635 nm
Terminal Finish TIN SILVER COPPER

Alternate Parts for HDSP-0760

This table gives cross-reference parts and alternative options found for HDSP-0760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-0760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HDSP-0760 Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 7.4mm Broadcom Limited HDSP-0760 vs HDSP-0760
HDSP-0760 Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 7.4mm Hewlett Packard Co HDSP-0760 vs HDSP-0760
HDSP-0760 Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 7.4mm Agilent Technologies Inc HDSP-0760 vs HDSP-0760
Part Number Description Manufacturer Compare
HDSP-0760 Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 7.4mm Hewlett Packard Co HDSP-0760 vs HDSP-0760
HDSP-0760 Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 7.4mm Agilent Technologies Inc HDSP-0760 vs HDSP-0760

HDSP-0760 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDSP-0760 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDSP-0760 by Avago Technologies

  • Please alert me when HDSP-0760 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HDSP-0760 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDSP-0760 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HDSP-0760 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDSP-0760.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDSP-0760 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: