HDSM-543B
vs
HDSM-533B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Factory Lead Time
28 Weeks
Color
BLUE
BLUE
Color@Wavelength
Blue
Blue
Configuration
COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height
14.22 mm
14.22 mm
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
4 V
4 V
JESD-609 Code
e3
e3
Number of Characters
2
1
Number of Functions
2
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
7 SEG NUMERIC LED DISPLAY
Peak Wavelength
462 nm
462 nm
Terminal Finish
TIN
TIN
Base Number Matches
2
2
Pbfree Code
Yes
Package Description
ROHS COMPLIANT PACKAGE-10
Samacsys Manufacturer
Avago Technologies
Compare HDSM-543B with alternatives
Compare HDSM-533B with alternatives