HDSM-543B vs HDSM-531W feature comparison

HDSM-543B Avago Technologies

Buy Now Datasheet

HDSM-531W Broadcom Limited

Buy Now Datasheet
Yes
Yes Yes
Active Active
AVAGO TECHNOLOGIES INC BROADCOM INC
ROHS COMPLIANT PACKAGE-10 ROHS COMPLIANT PACKAGE-10
compliant compliant
8541.40.20.00 8541.40.20.00
Avago Technologies
BLUE WHITE
Blue White
COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
14.22 mm 14.22 mm
0.025 A 0.025 A
4 V 3.8 V
e3 e3
2 1
2 1
105 °C 105 °C
-40 °C -40 °C
7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
462 nm
TIN TIN
2 2
28 Weeks

Compare HDSM-543B with alternatives

Compare HDSM-531W with alternatives