HDSM-531B
vs
HDSM-433W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
BROADCOM INC
Package Description
ROHS COMPLIANT PACKAGE-10
ROHS COMPLIANT PACKAGE-10
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Factory Lead Time
28 Weeks
28 Weeks
Category CO2 Kg
40.2
40.2
Compliance Temperature Grade
Industrial: -40C to +105C
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2022-06-10
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
CMRT V5.12
Color
BLUE
WHITE
Color@Wavelength
Blue
White
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height
14.22 mm
10 mm
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
4 V
3.8 V
JESD-609 Code
e3
e3
Number of Characters
1
1
Number of Functions
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
462 nm
Terminal Finish
TIN
TIN
Base Number Matches
2
2
Compare HDSM-531B with alternatives
Compare HDSM-433W with alternatives