HDSM-531B vs HDSM-431B feature comparison

HDSM-531B Broadcom Limited

Buy Now Datasheet

HDSM-431B Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description ROHS COMPLIANT PACKAGE-10 ROHS COMPLIANT PACKAGE-10
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Factory Lead Time 28 Weeks 28 Weeks
Color BLUE BLUE
Color@Wavelength Blue
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 14.22 mm 10 mm
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 4 V
JESD-609 Code e3 e3
Number of Characters 1
Number of Functions 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type 7 SEG NUMERIC LED DISPLAY 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 462 nm
Terminal Finish TIN TIN
Base Number Matches 2 2

Compare HDSM-531B with alternatives

Compare HDSM-431B with alternatives