HD74LV4051ARPEL
vs
MC74LVX4051M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ON SEMICONDUCTOR
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.25
SOP, SOP16,.3
Pin Count
16
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
10.2 mm
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
16
16
On-state Resistance-Max (Ron)
180 Ω
37 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.05 mm
Supply Current-Max (Isup)
0.02 mA
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
2 V
2.5 V
Supply Voltage-Nom (Vsup)
2.3 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
28 ns
28 ns
Switch-on Time-Max
28 ns
28 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.95 mm
5.275 mm
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY
JESD-609 Code
e4
Moisture Sensitivity Level
3
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-3 V
Off-state Isolation-Nom
70 dB
On-state Resistance Match-Nom
15 Ω
Signal Current-Max
0.02 A
Terminal Finish
NICKEL PALLADIUM GOLD
Compare HD74LV4051ARPEL with alternatives
Compare MC74LVX4051M with alternatives