HD74LV4040ARP vs SN74LV4040ADRE4 feature comparison

HD74LV4040ARP Renesas Electronics Corporation

Buy Now Datasheet

SN74LV4040ADRE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LV/LV-A/LVX/H LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 25000000 Hz 50000000 Hz
Max I(ol) 0.006 A 0.006 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 22.2 ns 28 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.95 mm 3.9 mm
fmax-Min 125 MHz 125 MHz
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare HD74LV4040ARP with alternatives

Compare SN74LV4040ADRE4 with alternatives