HD74LV4040ARP
vs
54LS390/BEAJC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
DIP,
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
LV/LV-A/LVX/H
LS
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
Length
9.9 mm
19.3 mm
Load Capacitance (CL)
50 pF
15 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.006 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
12
3
Number of Functions
1
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Propagation Delay (tpd)
22.2 ns
84 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
4.19 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
2.5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
3.95 mm
7.62 mm
fmax-Min
125 MHz
25 MHz
Base Number Matches
2
3
Rohs Code
No
Additional Feature
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
JESD-609 Code
e0
Power Supply Current-Max (ICC)
26 mA
Terminal Finish
TIN LEAD
Compare HD74LV4040ARP with alternatives
Compare 54LS390/BEAJC with alternatives