HD74LS75RP
vs
SN74LS75DR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP-16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
9.9 mm
9.9 mm
Logic IC Type
D LATCH
D LATCH
Number of Bits
2
2
Number of Functions
2
4
Number of Terminals
16
16
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
-20 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
30 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
HIGH LEVEL
HIGH LEVEL
Width
3.95 mm
3.9 mm
Base Number Matches
2
3
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Load Capacitance (CL)
15 pF
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.25
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
53 mA
Prop. Delay@Nom-Sup
40 ns
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Time@Peak Reflow Temperature-Max (s)
30
fmax-Min
35 MHz
Compare HD74LS75RP with alternatives
Compare SN74LS75DR with alternatives