SN74LS75DR vs 7601201FX feature comparison

SN74LS75DR Rochester Electronics LLC

Buy Now Datasheet

7601201FX Signetics

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC SIGNETICS CORP
Part Package Code SOIC
Package Description SOP, DFP,
Pin Count 16
Reach Compliance Code unknown unknown
Family LS LS
JESD-30 Code R-PDSO-G16 R-GDFP-F16
JESD-609 Code e4
Length 9.9 mm
Logic IC Type D LATCH D LATCH
Moisture Sensitivity Level 1
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 25 ns 45 ns
Qualification Status COMMERCIAL
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type HIGH LEVEL HIGH LEVEL
Width 3.9 mm
Base Number Matches 2 7
HTS Code 8542.39.00.01
Package Equivalence Code FL16,.3

Compare 7601201FX with alternatives