HD74LS49P vs HD74LVC139TELL-E feature comparison

HD74LS49P Renesas Electronics Corporation

Buy Now Datasheet

HD74LVC139TELL-E Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code DIP TSSOP
Package Description DIP, TSSOP,
Pin Count 14 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LVC/LCX/Z
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T14 R-PDSO-G16
Length 19.2 mm 5 mm
Logic IC Type SEVEN SEGMENT DECODER/DRIVER 2-LINE TO 4-LINE DECODER
Number of Functions 1 2
Number of Terminals 14 16
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Characteristics OPEN-COLLECTOR
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 100 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 2 1

Compare HD74LS49P with alternatives

Compare HD74LVC139TELL-E with alternatives