HD74LS49P
vs
5962-8682201JA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP-24
Pin Count
14
24
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
HCT
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDIP-T14
R-XDIP-T24
Length
19.2 mm
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
4-LINE TO 16-LINE DECODER
Number of Functions
1
1
Number of Terminals
14
24
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
100 ns
285 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
NO
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
5
Rohs Code
No
Additional Feature
2 ENABLE INPUTS
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Prop. Delay@Nom-Sup
57 ns
Screening Level
38535Q/M;38534H;883B
Terminal Finish
TIN LEAD
Compare HD74LS49P with alternatives
Compare 5962-8682201JA with alternatives