HD74LS49FP-EL vs CD4543BM96G4 feature comparison

HD74LS49FP-EL Hitachi Ltd

Buy Now Datasheet

CD4543BM96G4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 14 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.6 12.6
Average Weight (mg) 215.8 162.05
CO2e (mg) 2719.08 2041.83
Category CO2 Kg 12.6 12.6
Family LS 4000/14000/40000
Input Conditioning STANDARD LATCHED
JESD-30 Code R-PDSO-G14 R-PDSO-G16
Length 10.06 mm 9.9 mm
Logic IC Type SEVEN SEGMENT DECODER/DRIVER SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 14 16
Output Characteristics OPEN-COLLECTOR
Output Polarity TRUE CONFIGURABLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 100 ns 1200 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 1.75 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.5 mm 3.9 mm
Base Number Matches 2 1
Rohs Code Yes
parentfamilyid 892197
Samacsys Description Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-7-Seg Latch Decoder/Dr
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-06-22 02:40:14
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2019-01-15
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
JESD-609 Code e4
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare HD74LS49FP-EL with alternatives

Compare CD4543BM96G4 with alternatives