HD74LS49FP-EL vs CY74FCT138CTQC feature comparison

HD74LS49FP-EL Renesas Electronics Corporation

Buy Now Datasheet

CY74FCT138CTQC Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RENESAS ELECTRONICS CORP ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP, SSOP,
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family LS FCT
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G14 R-PDSO-G16
Length 10.06 mm 4.9022 mm
Logic IC Type SEVEN SEGMENT DECODER/DRIVER OTHER DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 14 16
Output Characteristics OPEN-COLLECTOR
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 100 ns 5 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Width 5.5 mm 3.9116 mm
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Additional Feature 3 ENABLE INPUTS
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Operating Temperature-Max 70 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel) NOT SPECIFIED
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HD74LS49FP-EL with alternatives