HD74LS373FPEL vs SN74LS373DWR2 feature comparison

HD74LS373FPEL Renesas Electronics Corporation

Buy Now Datasheet

SN74LS373DWR2 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.3 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Commercial Extended: -20C to +75C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.22 FMD
Family LS LS
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.6 mm 12.8 mm
Load Capacitance (CL) 45 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 235
Power Supply Current-Max (ICC) 40 mA 40 mA
Prop. Delay@Nom-Sup 18 ns 18 ns
Propagation Delay (tpd) 30 ns 30 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 5.5 mm 7.5 mm
Base Number Matches 1 5
kg CO2e/kg 12.3
Average Weight (mg) 624.9
CO2e (mg) 7686.27
Total Weight 517.71
CO2 6367.8330000000005
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7439-92-1
EFUP 50
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare HD74LS373FPEL with alternatives

Compare SN74LS373DWR2 with alternatives