HD74LS145FP-EL vs HD74LS145FP-E feature comparison

HD74LS145FP-EL Renesas Electronics Corporation

Buy Now Datasheet

HD74LS145FP-E Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS TECHNOLOGY CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP-16 SOP,
Pin Count 16 16
Reach Compliance Code unknown compliant
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.06 mm 10.06 mm
Number of Functions 1 1
Number of Terminals 16 16
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 50 ns 50 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.2 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.5 mm 5.5 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Logic IC Type DECIMAL DECODER/DRIVER
Moisture Sensitivity Level 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Temperature Grade COMMERCIAL EXTENDED

Compare HD74LS145FP-EL with alternatives

Compare HD74LS145FP-E with alternatives