Part Details for HD74LS145FP-EL by Renesas Electronics Corporation
Overview of HD74LS145FP-EL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS145FP-EL
HD74LS145FP-EL CAD Models
HD74LS145FP-EL Part Data Attributes
|
HD74LS145FP-EL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS145FP-EL
Renesas Electronics Corporation
LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.06 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LS145FP-EL
This table gives cross-reference parts and alternative options found for HD74LS145FP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS145FP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS145FP-EL | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, SOP-16 | Hitachi Ltd | HD74LS145FP-EL vs HD74LS145FP-EL |
HD74LS145FP | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | HD74LS145FP-EL vs HD74LS145FP |
HD74LS145FPEL | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | HD74LS145FP-EL vs HD74LS145FPEL |
SN74LS145NSRE4 | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | HD74LS145FP-EL vs SN74LS145NSRE4 |
SN74LS145M | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 | onsemi | HD74LS145FP-EL vs SN74LS145M |
SN74LS145NSR | BCD-To-Decimal Decoders/Drivers 16-SO 0 to 70 | Texas Instruments | HD74LS145FP-EL vs SN74LS145NSR |