HD74LS114FP vs 54LS114A/BDAJC feature comparison

HD74LS114FP Renesas Electronics Corporation

Buy Now Datasheet

54LS114A/BDAJC Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MOTOROLA INC
Part Package Code SOIC
Package Description FP-14DA CERAMIC, FP-14
Pin Count 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDSO-G14 R-GDFP-F14
Length 10.06 mm 9.65 mm
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Propagation Delay (tpd) 30 ns 42 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.15 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 5.5 mm 6.415 mm
fmax-Min 30 MHz 25 MHz
Base Number Matches 2 3
Rohs Code No
Additional Feature WITH INDIVIDUAL SET INPUTS
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code FL14,.3
Power Supply Current-Max (ICC) 8 mA
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD

Compare HD74LS114FP with alternatives

Compare 54LS114A/BDAJC with alternatives